
ESQ-118-59-G-D-LL | |
|---|---|
DigiKey Part Number | 612-ESQ-118-59-G-D-LL-ND |
Manufacturer | |
Manufacturer Product Number | ESQ-118-59-G-D-LL |
Description | CONN SOCKET 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQ-118-59-G-D-LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.635" (16.13mm) | |
Contact Length - Post | 0.280" (7.11mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.7A per Contact | |
Voltage Rating | 550VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM36.64167 | RM439.70 |
| Unit Price without VAT: | RM36.64167 |
|---|---|
| Unit Price with VAT: | RM40.30584 |

