10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-05-D-18.00-01-N-R

DigiKey Part Number
FFTP-05-D-18.00-01-N-R-ND
Manufacturer
Manufacturer Product Number
FFTP-05-D-18.00-01-N-R
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FFTP-05-D-18.00-01-N-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM66.07000RM66.07
10RM56.16200RM561.62
25RM52.64520RM1,316.13
50RM50.13300RM2,506.65
100RM47.74150RM4,774.15
250RM46.36536RM11,591.34
Manufacturers Standard Package
Unit Price without VAT:RM66.07000
Unit Price with VAT:RM72.67700