
FTR-110-01-T-D | |
|---|---|
DigiKey Part Number | FTR-110-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | FTR-110-01-T-D |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-110-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.1A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.75000 | RM8.75 |
| 50 | RM7.12360 | RM356.18 |
| 100 | RM6.05180 | RM605.18 |
| 500 | RM5.37810 | RM2,689.05 |
| 1,000 | RM5.16633 | RM5,166.33 |
| Unit Price without VAT: | RM8.75000 |
|---|---|
| Unit Price with VAT: | RM9.62500 |




