
FTSH-105-01-F-DV-K-A-P-TR | |
|---|---|
DigiKey Part Number | SAM15419TR-ND - Tape & Reel (TR) SAM15419CT-ND - Cut Tape (CT) SAM15419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-105-01-F-DV-K-A-P-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-01-F-DV-K-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.97000 | RM8.97 |
| 10 | RM7.60800 | RM76.08 |
| 100 | RM6.46380 | RM646.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM6.32000 | RM2,844.00 |
| 1,350 | RM5.29303 | RM7,145.59 |
| 3,150 | RM4.85851 | RM15,304.31 |
| Unit Price without VAT: | RM8.97000 |
|---|---|
| Unit Price with VAT: | RM9.86700 |




