Direct



3412NLE | |
|---|---|
DigiKey Part Number | 381-2587-ND |
Manufacturer | |
Manufacturer Product Number | 3412NLE |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3412NLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 23.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 160000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.48000 | RM131.48 |
| 10 | RM107.32600 | RM1,073.26 |
| 27 | RM97.56444 | RM2,634.24 |
| 54 | RM92.68852 | RM5,005.18 |
| Unit Price without VAT: | RM131.48000 |
|---|---|
| Unit Price with VAT: | RM144.62800 |












