
FW-11-05-G-D-450-160-A-P | |
|---|---|
DigiKey Part Number | 612-FW-11-05-G-D-450-160-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-11-05-G-D-450-160-A-P |
Description | CONN SKT .050" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-11-05-G-D-450-160-A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.610" (15.494mm) | |
Length - Post (Mating) | 0.160" (4.064mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 10 | RM15.91900 | RM159.19 |
| 100 | RM13.52910 | RM1,352.91 |
| 500 | RM12.07690 | RM6,038.45 |
| 1,000 | RM11.67498 | RM11,674.98 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

