
GPPB-PS-1-08-EG-ST-SM-1N | |
|---|---|
DigiKey Part Number | 612-GPPB-PS-1-08-EG-ST-SM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPB-PS-1-08-EG-ST-SM-1N |
Description | CONN SMPM PLUG 8POS GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPB-PS-1-08-EG-ST-SM-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 8 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM685.48000 | RM685.48 |
| 10 | RM652.86200 | RM6,528.62 |
| 25 | RM621.77280 | RM15,544.32 |
| 50 | RM592.14420 | RM29,607.21 |
| Unit Price without VAT: | RM685.48000 |
|---|---|
| Unit Price with VAT: | RM754.02800 |


