
GPPC-PF-1-2-EP-ST-CMM | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-2-EP-ST-CMM-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-2-EP-ST-CMM |
Description | RECEPTACLE, SMPM COMPRESSION MOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-2-EP-ST-CMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM197.55000 | RM197.55 |
| 10 | RM188.13500 | RM1,881.35 |
| 25 | RM179.19280 | RM4,479.82 |
| 50 | RM170.64220 | RM8,532.11 |
| 100 | RM157.00900 | RM15,700.90 |
| 250 | RM151.53240 | RM37,883.10 |
| Unit Price without VAT: | RM197.55000 |
|---|---|
| Unit Price with VAT: | RM217.30500 |

