



HDMR-19-01-F-SM | |
|---|---|
DigiKey Part Number | SAM9474-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-19-01-F-SM |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-01-F-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.65000 | RM17.65 |
| 50 | RM14.37700 | RM718.85 |
| 100 | RM12.21010 | RM1,221.01 |
| 500 | RM10.85470 | RM5,427.35 |
| 1,000 | RM9.25514 | RM9,255.14 |
| 2,000 | RM9.01393 | RM18,027.86 |
| Unit Price without VAT: | RM17.65000 |
|---|---|
| Unit Price with VAT: | RM19.41500 |

