




HSEC8-140-01-S-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13188TR-ND - Tape & Reel (TR) SAM13188CT-ND - Cut Tape (CT) SAM13188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Locking Ramp |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 40 | Contact Type Cantilever |
Number of Positions 80 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.45000 | RM25.45 |
| 10 | RM21.61900 | RM216.19 |
| 25 | RM20.26280 | RM506.57 |
| 50 | RM19.29420 | RM964.71 |
| 100 | RM18.37300 | RM1,837.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | RM14.09116 | RM3,875.07 |
| 825 | RM14.01165 | RM11,559.61 |
| Unit Price without VAT: | RM25.45000 |
|---|---|
| Unit Price with VAT: | RM27.99500 |

