




HSEC8-160-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14019TR-ND - Tape & Reel (TR) SAM14019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-DV-A-K-TR |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.90000 | RM24.90 |
| 10 | RM21.15800 | RM211.58 |
| 25 | RM19.83240 | RM495.81 |
| 50 | RM18.88520 | RM944.26 |
| 100 | RM17.98370 | RM1,798.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | RM15.74538 | RM4,329.98 |
| 825 | RM12.78690 | RM10,549.19 |
| 1,375 | RM10.45052 | RM14,369.46 |
| Unit Price without VAT: | RM24.90000 |
|---|---|
| Unit Price with VAT: | RM27.39000 |

