


HSEC8-160-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | HSEC8-160-01-L-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-DV-A-K |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.84000 | RM28.84 |
| 10 | RM24.51100 | RM245.11 |
| 25 | RM22.97320 | RM574.33 |
| 50 | RM21.87640 | RM1,093.82 |
| 100 | RM20.83240 | RM2,083.24 |
| 250 | RM19.52868 | RM4,882.17 |
| 500 | RM18.59728 | RM9,298.64 |
| 1,000 | RM18.25008 | RM18,250.08 |
| Unit Price without VAT: | RM28.84000 |
|---|---|
| Unit Price with VAT: | RM31.72400 |

