120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-160-01-S-RA-TR
HSEC8-160-01-S-RA-TR
Samtec High Speed Edge Card Sockets

HSEC8-160-01-S-RA-TR

DigiKey Part Number
SAM14021TR-ND - Tape & Reel (TR)
SAM14021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-160-01-S-RA-TR
Description
CONN EDGE DUAL FML 120POS 0.031
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-160-01-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
60
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Factory Stock: 3,250
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM45.03000RM45.03
10RM38.26900RM382.69
25RM35.86960RM896.74
50RM34.15740RM1,707.87
100RM32.73310RM3,273.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM28.52180RM7,130.45
500RM25.15296RM12,576.48
Manufacturers Standard Package
Unit Price without VAT:RM45.03000
Unit Price with VAT:RM49.53300