
LSHM-130-02.5-H-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-02.5-H-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-130-02.5-H-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-130-02.5-H-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-H-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 60 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-02.5-F-DV-A-S-K-TR | Samtec Inc. | 434 | SAM13199CT-ND | RM28.17000 | Similar |
| LSHM-130-02.5-L-DV-A-S-K-TR | Samtec Inc. | 4,041 | SAM14106CT-ND | RM20.17000 | Similar |
| LSHM-130-02.5-S-DV-A-S-K-TR | Samtec Inc. | 333 | 612-LSHM-130-02.5-S-DV-A-S-K-TRCT-ND | RM31.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.26000 | RM43.26 |
| 10 | RM36.78000 | RM367.80 |
| 25 | RM34.47520 | RM861.88 |
| 50 | RM32.82880 | RM1,641.44 |
| 100 | RM31.26190 | RM3,126.19 |
| 250 | RM30.67148 | RM7,667.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | RM25.05840 | RM14,408.58 |
| Unit Price without VAT: | RM43.26000 |
|---|---|
| Unit Price with VAT: | RM47.58600 |

