80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-01-F-DH-A-S-K-TR

DigiKey Part Number
SAM15429TR-ND - Tape & Reel (TR)
SAM15429CT-ND - Cut Tape (CT)
SAM15429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-01-F-DH-A-S-K-TR
Description
CONN SELF-MATE 80P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
EDA/CAD Models
LSHM-140-01-F-DH-A-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-140-01-L-DH-A-S-K-TRSamtec Inc.140SAM14121CT-NDRM43.10000Similar
In-Stock: 294
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM43.66000RM43.66
10RM37.11100RM371.11
25RM34.78400RM869.60
50RM33.12360RM1,656.18
100RM31.54290RM3,154.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375RM29.06941RM10,901.03
750RM25.51155RM19,133.66
1,125RM25.30464RM28,467.72
Manufacturers Standard Package
Unit Price without VAT:RM43.66000
Unit Price with VAT:RM48.02600