80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-04.0-F-DV-A-S-K-TR

DigiKey Part Number
SAM15430TR-ND - Tape & Reel (TR)
SAM15430CT-ND - Cut Tape (CT)
SAM15430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-04.0-F-DV-A-S-K-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-04.0-F-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
80
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-140-04.0-L-DV-A-S-K-TRSamtec Inc.334SAM14133CT-NDRM33.10000Similar
In-Stock: 209
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.18000RM30.18
10RM25.66100RM256.61
25RM24.05280RM601.32
50RM22.90400RM1,145.20
100RM21.81070RM2,181.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475RM18.83328RM8,945.81
1,425RM17.53314RM24,984.72
Manufacturers Standard Package
Unit Price without VAT:RM30.18000
Unit Price with VAT:RM33.19800