
LSHM-150-01-L-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14143TR-ND - Tape & Reel (TR) SAM14143CT-ND - Cut Tape (CT) SAM14143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-L-RH-A-S-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-L-RH-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.66000 | RM53.66 |
| 10 | RM45.61300 | RM456.13 |
| 25 | RM42.75680 | RM1,068.92 |
| 50 | RM40.71600 | RM2,035.80 |
| 100 | RM39.66560 | RM3,966.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM36.51203 | RM13,692.01 |
| 750 | RM32.53663 | RM24,402.47 |
| 1,125 | RM31.11024 | RM34,999.02 |
| Unit Price without VAT: | RM53.66000 |
|---|---|
| Unit Price with VAT: | RM59.02600 |









