



MEC1-108-02-L-D-RA1-SL-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-108-02-L-D-RA1-SL-TR-ND - Tape & Reel (TR) 612-MEC1-108-02-L-D-RA1-SL-TRCT-ND - Cut Tape (CT) 612-MEC1-108-02-L-D-RA1-SL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-L-D-RA1-SL-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-L-D-RA1-SL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.82000 | RM24.82 |
| 10 | RM21.09100 | RM210.91 |
| 25 | RM19.76920 | RM494.23 |
| 50 | RM18.82460 | RM941.23 |
| 100 | RM17.92580 | RM1,792.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM15.67332 | RM3,918.33 |
| 500 | RM13.99102 | RM6,995.51 |
| 1,250 | RM13.38024 | RM16,725.30 |
| Unit Price without VAT: | RM24.82000 |
|---|---|
| Unit Price with VAT: | RM27.30200 |

