
MEC1-108-02-S-D-NP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-108-02-S-D-NP-A-K-TR-ND - Tape & Reel (TR) 612-MEC1-108-02-S-D-NP-A-K-TRCT-ND - Cut Tape (CT) 612-MEC1-108-02-S-D-NP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-S-D-NP-A-K-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-S-D-NP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.94000 | RM24.94 |
| 10 | RM21.20500 | RM212.05 |
| 25 | RM19.87800 | RM496.95 |
| 50 | RM18.92860 | RM946.43 |
| 100 | RM18.02430 | RM1,802.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM15.36600 | RM3,073.20 |
| 600 | RM13.88068 | RM8,328.41 |
| 1,000 | RM13.46062 | RM13,460.62 |
| Unit Price without VAT: | RM24.94000 |
|---|---|
| Unit Price with VAT: | RM27.43400 |

