
MEC1-108-02-S-D | |
|---|---|
DigiKey Part Number | MEC1-108-02-S-D-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-S-D |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.10000 | RM22.10 |
| 25 | RM19.52360 | RM488.09 |
| 50 | RM17.28880 | RM864.44 |
| 100 | RM15.44870 | RM1,544.87 |
| 500 | RM13.75848 | RM6,879.24 |
| 1,000 | RM12.35190 | RM12,351.90 |
| 2,500 | RM11.06754 | RM27,668.85 |
| Unit Price without VAT: | RM22.10000 |
|---|---|
| Unit Price with VAT: | RM24.31000 |

