
MEC2-20-01-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14190TR-ND - Tape & Reel (TR) SAM14190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC2-20-01-L-DV-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.079 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC2-20-01-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.14000 | RM33.14 |
| 10 | RM28.14300 | RM281.43 |
| 25 | RM26.38080 | RM659.52 |
| 50 | RM25.12060 | RM1,256.03 |
| 100 | RM23.92130 | RM2,392.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM20.36980 | RM5,092.45 |
| 500 | RM16.51254 | RM8,256.27 |
| 1,250 | RM15.22819 | RM19,035.24 |
| 2,500 | RM13.85389 | RM34,634.72 |
| Unit Price without VAT: | RM33.14000 |
|---|---|
| Unit Price with VAT: | RM36.45400 |

