
MMS-105-02-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MMS-105-02-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-MMS-105-02-F-DV-A-K-TRCT-ND - Cut Tape (CT) 612-MMS-105-02-F-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-105-02-F-DV-A-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-105-02-F-DV-A-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.50000 | RM14.50 |
| 10 | RM12.32800 | RM123.28 |
| 100 | RM10.47650 | RM1,047.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | RM8.23461 | RM4,323.17 |
| 1,050 | RM7.80120 | RM8,191.26 |
| 2,625 | RM7.57957 | RM19,896.37 |
| Unit Price without VAT: | RM14.50000 |
|---|---|
| Unit Price with VAT: | RM15.95000 |

