
MNT-109-BK-G | |
|---|---|
DigiKey Part Number | MNT-109-BK-G-ND |
Manufacturer | |
Manufacturer Product Number | MNT-109-BK-G |
Description | CONN SHUNT 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-109-BK-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.33000 | RM15.33 |
| Unit Price without VAT: | RM15.33000 |
|---|---|
| Unit Price with VAT: | RM16.86300 |

