
MPSC-02-24-02-01-01-L-RA-LC | |
|---|---|
DigiKey Part Number | SAM16014-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-02-24-02-01-01-L-RA-LC |
Description | CONN SKT PWR SIGNAL COMBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (24 + 4 Power) Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-02-24-02-01-01-L-RA-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.400" (10.16mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Lock, Mounting Flange |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy, Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.28000 | RM31.28 |
| 10 | RM29.15500 | RM291.55 |
| Unit Price without VAT: | RM31.28000 |
|---|---|
| Unit Price with VAT: | RM34.40800 |


