
PET-02-02-L-VT | |
|---|---|
DigiKey Part Number | SAM16021-ND |
Manufacturer | |
Manufacturer Product Number | PET-02-02-L-VT |
Description | CONN HDR 2POS PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-02-02-L-VT Models |
Category | Color Black |
Manufacturer Samtec Inc. | Fastening Type Latch Lock |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 1025 V |
Number of Positions 2 | Current Rating (Amps) 40 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.57000 | RM33.57 |
| 10 | RM31.00800 | RM310.08 |
| 25 | RM29.31360 | RM732.84 |
| 50 | RM28.25380 | RM1,412.69 |
| 100 | RM26.33890 | RM2,633.89 |
| Unit Price without VAT: | RM33.57000 |
|---|---|
| Unit Price with VAT: | RM36.92700 |


