32 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-016-04.25-L-D-DP-A

DigiKey Part Number
SAM10635-ND
Manufacturer
Manufacturer Product Number
QFSS-016-04.25-L-D-DP-A
Description
CONN DIFF ARRAY RCP 32P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-016-04.25-L-D-DP-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Shielded
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
11mm
Number of Positions
32
Height Above Board
0.278" (7.06mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM60.60000RM60.60
52RM46.61019RM2,423.73
104RM46.19654RM4,804.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM60.60000
Unit Price with VAT:RM66.66000