104 Position Connector Array, Male Pins Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-052-01-L-RA-GP-K-TR

DigiKey Part Number
612-QRM8-052-01-L-RA-GP-K-TR-ND - Tape & Reel (TR)
612-QRM8-052-01-L-RA-GP-K-TRCT-ND - Cut Tape (CT)
612-QRM8-052-01-L-RA-GP-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QRM8-052-01-L-RA-GP-K-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Array, Male Pins Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-052-01-L-RA-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
104
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM113.51000RM113.51
10RM96.47500RM964.75
100RM89.99510RM8,999.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225RM78.40618RM17,641.39
450RM72.57542RM32,658.94
Manufacturers Standard Package
Unit Price without VAT:RM113.51000
Unit Price with VAT:RM124.86100