
QSE-020-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15025TR-ND - Tape & Reel (TR) SAM15025CT-ND - Cut Tape (CT) SAM15025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-H-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-020-01-F-D-A-K-TR | Samtec Inc. | 1,247 | 612-QSE-020-01-F-D-A-K-TRCT-ND | RM21.25000 | Similar |
| QSE-020-01-L-D-A-K-TR | Samtec Inc. | 3,662 | SAM13211CT-ND | RM23.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.62000 | RM45.62 |
| 10 | RM38.77700 | RM387.77 |
| 100 | RM32.95960 | RM3,295.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM28.44007 | RM15,642.04 |
| 1,100 | RM26.54400 | RM29,198.40 |
| Unit Price without VAT: | RM45.62000 |
|---|---|
| Unit Price with VAT: | RM50.18200 |



