
QSH-030-01-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-S-D-A-K-TR-ND - Tape & Reel (TR) 612-QSH-030-01-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-S-D-A-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-S-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A-K-TR | Samtec Inc. | 552 | SAM15026CT-ND | RM35.54000 | Similar |
| QSH-030-01-F-D-A-K-TR | Samtec Inc. | 36 | SAM13214CT-ND | RM21.04000 | Similar |
| QSH-030-01-H-D-A-K-TR | Samtec Inc. | 183 | SAM15027CT-ND | RM58.43000 | Similar |
| QSH-030-01-L-D-A-K-TR | Samtec Inc. | 3,553 | 612-QSH-030-01-L-D-A-K-TRCT-ND | RM24.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.67000 | RM47.67 |
| 10 | RM40.51100 | RM405.11 |
| 25 | RM37.97200 | RM949.30 |
| 50 | RM36.15820 | RM1,807.91 |
| 100 | RM34.43280 | RM3,443.28 |
| 250 | RM34.08952 | RM8,522.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | RM27.85084 | RM14,621.69 |
| Unit Price without VAT: | RM47.67000 |
|---|---|
| Unit Price with VAT: | RM52.43700 |

