QTH-090-01-C-D-EM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM56.77545
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM108.77091
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM66.34955
Datasheet
Image for QTH-090-01-C-D-EM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-090-01-C-D-EM2

DigiKey Part Number
QTH-090-01-C-D-EM2-ND
Manufacturer
Manufacturer Product Number
QTH-090-01-C-D-EM2
Description
CONN HDR 180POS EDGE MNT GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-090-01-C-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
22RM105.39500RM2,318.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM105.39500
Unit Price with VAT:RM115.93450