
QTS-025-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14279TR-ND - Tape & Reel (TR) SAM14279CT-ND - Cut Tape (CT) SAM14279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-L-D-A-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.51000 | RM24.51 |
| 10 | RM20.81900 | RM208.19 |
| 25 | RM19.51400 | RM487.85 |
| 50 | RM18.58180 | RM929.09 |
| 100 | RM17.69410 | RM1,769.41 |
| 250 | RM16.81876 | RM4,204.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | RM22.22168 | RM11,666.38 |
| 1,050 | RM17.21784 | RM18,078.73 |
| 2,625 | RM13.19112 | RM34,626.69 |
| Unit Price without VAT: | RM24.51000 |
|---|---|
| Unit Price with VAT: | RM26.96100 |

