RF174-01BJ1-03RP1-0305 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM70.96000
Datasheet
Cable Assembly Coaxial MMCX to SMA RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01BJ1-03RP1-0305

DigiKey Part Number
612-RF174-01BJ1-03RP1-0305-ND
Manufacturer
Manufacturer Product Number
RF174-01BJ1-03RP1-0305
Description
COAX CBL MMCX TO SMA 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01BJ1-03RP1-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Samtec Inc.
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-50°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF174-01SB1-03RP1-0305Samtec Inc.0612-RF174-01SB1-03RP1-0305-NDRM70.96000Parametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM64.69000RM64.69
10RM54.99800RM549.98
25RM51.55240RM1,288.81
50RM49.09240RM2,454.62
100RM46.75010RM4,675.01
250RM44.62052RM11,155.13
Manufacturers Standard Package
Unit Price without VAT:RM64.69000
Unit Price with VAT:RM71.15900