Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01RP1-03SP1-0152

DigiKey Part Number
612-RF174-01RP1-03SP1-0152-ND
Manufacturer
Manufacturer Product Number
RF174-01RP1-03SP1-0152
Description
COAX CBL MMCX TO SMA 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01RP1-03SP1-0152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-50°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM74.94000RM74.94
10RM63.70600RM637.06
25RM59.71480RM1,492.87
50RM56.86520RM2,843.26
100RM54.15210RM5,415.21
250RM52.40200RM13,100.50
Manufacturers Standard Package
Unit Price without VAT:RM74.94000
Unit Price with VAT:RM82.43400