Parametric Equivalent

RF174-01SB1-03RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-01SB1-03RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01SB1-03RP1-0152 |
Description | COAX CBL MMCX TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01SB1-03RP1-0152 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Samtec Inc. | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Jack | Operating Temperature -50°C ~ 90°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF174-01BJ1-03RP1-0152 | Samtec Inc. | 0 | 612-RF174-01BJ1-03RP1-0152-ND | RM59.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.03000 | RM66.03 |
| 10 | RM56.10600 | RM561.06 |
| 25 | RM52.59280 | RM1,314.82 |
| 50 | RM50.08220 | RM2,504.11 |
| 100 | RM47.69290 | RM4,769.29 |
| 250 | RM45.60552 | RM11,401.38 |
| Unit Price without VAT: | RM66.03000 |
|---|---|
| Unit Price with VAT: | RM72.63300 |


