Parametric Equivalent

RF316-01BJ1-03SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01BJ1-03SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01BJ1-03SP1-0305 |
Description | COAX CBL MMCX TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01BJ1-03SP1-0305 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Samtec Inc. | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Series | Length 12.01" (305.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMA Jack | Operating Temperature -50°C ~ 165°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF316-01SB1-03SP1-0305 | Samtec Inc. | 0 | 612-RF316-01SB1-03SP1-0305-ND | RM66.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.96000 | RM65.96 |
| 10 | RM56.05000 | RM560.50 |
| 25 | RM52.54080 | RM1,313.52 |
| 50 | RM50.03240 | RM2,501.62 |
| 100 | RM47.64560 | RM4,764.56 |
| 250 | RM45.55616 | RM11,389.04 |
| Unit Price without VAT: | RM65.96000 |
|---|---|
| Unit Price with VAT: | RM72.55600 |


