
RF316-01SP1-06BJ2-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-06BJ2-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-06BJ2-0305 |
Description | COAX CBL N-TYPE TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-06BJ2-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM117.53000 | RM117.53 |
| 10 | RM99.90700 | RM999.07 |
| 25 | RM93.65080 | RM2,341.27 |
| 50 | RM89.18340 | RM4,459.17 |
| 100 | RM84.93060 | RM8,493.06 |
| 250 | RM84.86760 | RM21,216.90 |
| Unit Price without VAT: | RM117.53000 |
|---|---|
| Unit Price with VAT: | RM129.28300 |

