
RPBU-01-S-A-RA | |
|---|---|
DigiKey Part Number | SAM9841-ND |
Manufacturer | |
Manufacturer Product Number | RPBU-01-S-A-RA |
Description | CONN RCPT USB2.0 TYPEA 4P PCB RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RPBU-01-S-A-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 4.2A per Contact | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.09000 | RM60.09 |
| 10 | RM56.89400 | RM568.94 |
| 25 | RM54.72680 | RM1,368.17 |
| 50 | RM53.42640 | RM2,671.32 |
| 100 | RM46.29500 | RM4,629.50 |
| 250 | RM45.83828 | RM11,459.57 |
| Unit Price without VAT: | RM60.09000 |
|---|---|
| Unit Price with VAT: | RM66.09900 |



