


SEAF-40-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15034TR-ND - Tape & Reel (TR) SAM15034CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 160 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-04-1-A-K-TR | Samtec Inc. | 265 | SAM14356CT-ND | RM65.40000 | Similar |
| SEAF-40-05.0-S-04-1-A-K-TR | Samtec Inc. | 264 | SAM15441CT-ND | RM72.61000 | Similar |
| SEAF-40-05.0-S-04-2-A-K-TR | Samtec Inc. | 234 | SAM15038CT-ND | RM72.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.08000 | RM63.08 |
| 10 | RM53.62300 | RM536.23 |
| 25 | RM50.26320 | RM1,256.58 |
| 50 | RM47.86400 | RM2,393.20 |
| 100 | RM46.32650 | RM4,632.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM38.09989 | RM14,287.46 |
| 750 | RM37.84864 | RM28,386.48 |
| Unit Price without VAT: | RM63.08000 |
|---|---|
| Unit Price with VAT: | RM69.38800 |

