


SEAF-50-01-L-04-1-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-L-04-1-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-L-04-1-RA-GP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-04-1-RA-GP-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-04-1-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM112.54000 | RM112.54 |
| 10 | RM106.51700 | RM1,065.17 |
| 25 | RM102.51440 | RM2,562.86 |
| 50 | RM100.02940 | RM5,001.47 |
| 100 | RM93.66990 | RM9,366.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | RM81.61569 | RM18,363.53 |
| 450 | RM75.50620 | RM33,977.79 |
| Unit Price without VAT: | RM112.54000 |
|---|---|
| Unit Price with VAT: | RM123.79400 |

