
SEAF-50-07.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-07.5-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-07.5-L-10-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-07.5-L-10-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | |
Height Above Board | 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.56000 | RM136.56 |
| 10 | RM130.59300 | RM1,305.93 |
| 25 | RM125.68880 | RM3,142.22 |
| 50 | RM116.49140 | RM5,824.57 |
| 100 | RM111.85870 | RM11,185.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM100.05820 | RM20,011.64 |
| 400 | RM87.64923 | RM35,059.69 |
| Unit Price without VAT: | RM136.56000 |
|---|---|
| Unit Price with VAT: | RM150.21600 |

