


SEAF8-40-05.0-S-08-2-RA | |
|---|---|
DigiKey Part Number | SEAF8-40-05.0-S-08-2-RA-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-05.0-S-08-2-RA |
Description | CONN HD ARRAY RCPT 320P R/A SMD |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-05.0-S-08-2-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

