


SEAM-20-03.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-03.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.0-S-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.0-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.80000 | RM49.80 |
| 10 | RM42.32700 | RM423.27 |
| 25 | RM39.67440 | RM991.86 |
| 50 | RM37.78060 | RM1,889.03 |
| 100 | RM36.54900 | RM3,654.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM31.85108 | RM10,351.60 |
| 650 | RM28.66586 | RM18,632.81 |
| Unit Price without VAT: | RM49.80000 |
|---|---|
| Unit Price with VAT: | RM54.78000 |




