


SEAM-20-07.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-07.0-L-08-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 160 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM81.03267 | RM12,154.90 |
| Unit Price without VAT: | RM81.03267 |
|---|---|
| Unit Price with VAT: | RM89.13594 |

