


SEAM-25-02.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-25-02.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-25-02.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-25-02.0-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-25-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-25-02.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.03000 | RM53.03 |
| 10 | RM45.05800 | RM450.58 |
| 25 | RM42.23360 | RM1,055.84 |
| 50 | RM40.21800 | RM2,010.90 |
| 100 | RM39.13520 | RM3,913.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM34.10486 | RM11,936.70 |
| 700 | RM30.69417 | RM21,485.92 |
| Unit Price without VAT: | RM53.03000 |
|---|---|
| Unit Price with VAT: | RM58.33300 |

