


SEAM-30-03.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-03.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-03.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.01000 | RM65.01 |
| 10 | RM62.15800 | RM621.58 |
| 25 | RM59.82320 | RM1,495.58 |
| 50 | RM55.44540 | RM2,772.27 |
| 100 | RM47.96400 | RM4,796.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | RM40.52142 | RM13,169.46 |
| 650 | RM36.96005 | RM24,024.03 |
| Unit Price without VAT: | RM65.01000 |
|---|---|
| Unit Price with VAT: | RM71.51100 |

