




SEAM-30-03.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14420TR-ND - Tape & Reel (TR) SAM14420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.5-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 120 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.48000 | RM57.48 |
| 10 | RM48.86000 | RM488.60 |
| 25 | RM45.80160 | RM1,145.04 |
| 50 | RM43.61500 | RM2,180.75 |
| 100 | RM41.84790 | RM4,184.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM34.40433 | RM10,321.30 |
| 600 | RM34.18935 | RM20,513.61 |
| Unit Price without VAT: | RM57.48000 |
|---|---|
| Unit Price with VAT: | RM63.22800 |

