


SEAM-40-01-S-10-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM14438TR-ND - Tape & Reel (TR) SAM14438CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-S-10-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM243.45000 | RM243.45 |
| 10 | RM207.33500 | RM2,073.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM169.39320 | RM8,469.66 |
| 100 | RM138.21990 | RM13,821.99 |
| 250 | RM127.82968 | RM31,957.42 |
| Unit Price without VAT: | RM243.45000 |
|---|---|
| Unit Price with VAT: | RM267.79500 |

