


SEAM-40-06.5-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-06.5-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-06.5-L-10-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-40-06.5-L-10-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-06.5-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-06.5-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM171.15000 | RM171.15 |
| 10 | RM163.64000 | RM1,636.40 |
| 25 | RM157.49240 | RM3,937.31 |
| 50 | RM145.96920 | RM7,298.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM125.37690 | RM12,537.69 |
| 300 | RM109.77123 | RM32,931.37 |
| Unit Price without VAT: | RM171.15000 |
|---|---|
| Unit Price with VAT: | RM188.26500 |

