




SEAM-40-11.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14465TR-ND - Tape & Reel (TR) SAM14465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM182.19000 | RM182.19 |
| 10 | RM154.86600 | RM1,548.66 |
| 25 | RM151.01880 | RM3,775.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM139.02320 | RM10,426.74 |
| 150 | RM119.41013 | RM17,911.52 |
| 375 | RM101.60136 | RM38,100.51 |
| Unit Price without VAT: | RM182.19000 |
|---|---|
| Unit Price with VAT: | RM200.40900 |

