
SEAM8-20-S02.0-S-06-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-20-S02.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAM8-20-S02.0-S-06-3CT-ND - Cut Tape (CT) 612-SEAM8-20-S02.0-S-06-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-20-S02.0-S-06-3 |
Description | CONN HD ARRAY PLUG 0.8MM 6X20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-20-S02.0-S-06-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.90000 | RM74.90 |
| 10 | RM63.65500 | RM636.55 |
| 25 | RM59.66880 | RM1,491.72 |
| 50 | RM57.11100 | RM2,855.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM48.47397 | RM18,177.74 |
| 750 | RM44.79307 | RM33,594.80 |
| Unit Price without VAT: | RM74.90000 |
|---|---|
| Unit Price with VAT: | RM82.39000 |

